Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

£379.67

(exc. VAT)

£455.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.67

*price indicative

RS Stock No.:
226-869
Mfr. Part No.:
6FX8002-2DB10-1CA0 - MAT9821501 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, DIN EN 60754, DIN EN 50363-10-2, DESINA, IEC 60332-1-2, Cleanroom, CE, EAC, DNV

COO (Country of Origin):
GB
The Igus Power Cable features very finely stranded special conductors with a bend resistant design, constructed from bare copper wires and protected by a PUR jacket. It is engineered for the heaviest duty applications, offering exceptional resistance to oil, including bio oils. Suitable for both indoor and outdoor use, it is UV resistant and supports unsupported travel distances, accommodating lengths up to 100 meters for gliding applications. Ideal for machining, machine tools, storage and retrieval units, the packaging industry, quick handling, and the refrigeration sector.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy