Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-860
- Mfr. Part No.:
- 6FX8002-2CG00-1AF0 - MAT9841512 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£146.86
(exc. VAT)
£176.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.86 |
*price indicative
- RS Stock No.:
- 226-860
- Mfr. Part No.:
- 6FX8002-2CG00-1AF0 - MAT9841512 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | NEK 606, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, EAC, IEC 60332-1-2, DNV | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals NEK 606, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, EAC, IEC 60332-1-2, DNV | ||
- COO (Country of Origin):
- GB
The Igus Signal Cable features stranded conductors in an especially flexible design made from tinned copper wires, encased in a PUR jacket. It is designed for extremely heavy duty applications, offering almost unlimited resistance to oil. It is suitable for both indoor and outdoor use, excluding direct sunlight. It supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
