Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 10m Length, 300/500 V

Subtotal (1 unit)*

£208.11

(exc. VAT)

£249.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.11

*price indicative

RS Stock No.:
226-787
Mfr. Part No.:
IKS0255 - MAT9100018 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

BOSCH REXROTH Drive

Voltage Range

300/500 V

Series

readycable

Length

10m

COO (Country of Origin):
GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is ideal for the heaviest duty applications. Featuring a TPE outer jacket, it offers almost unlimited resistance to oil, including bio oils, and is highly UV resistant for both indoor and outdoor use. It is especially suited for unsupported and gliding travel lengths of up to 400m or more, making it perfect for high demand environments such as storage and retrieval units in high bay warehouses, machining units, machine tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, outdoor cranes, and low temperature applications.

Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
PVC free

Related links