Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 226-786
- Mfr. Part No.:
- IKS0253 - MAT9100023 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£234.00
(exc. VAT)
£280.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.00 |
*price indicative
- RS Stock No.:
- 226-786
- Mfr. Part No.:
- IKS0253 - MAT9100023 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | REACH, PV 3.10.7, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-4-1, Cleanroom, CE, UL/CSA, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals REACH, PV 3.10.7, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-4-1, Cleanroom, CE, UL/CSA, UKCA, RoHS | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is ideal for the heaviest duty applications. Featuring a TPE outer jacket, it offers almost unlimited resistance to oil, including bio oils, and is highly UV resistant for both indoor and outdoor use. It is especially suited for unsupported and gliding travel lengths of up to 400m or more, making it perfect for high demand environments such as storage and retrieval units in high bay warehouses, machining units, machine tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, outdoor cranes, and low temperature applications.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
PVC free
