Igus readycable Series Cable for Use with SIEMENS Drive, 10m Length, 600/1000 V

Subtotal (1 unit)*

£1,252.75

(exc. VAT)

£1,503.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,252.75

*price indicative

RS Stock No.:
226-756
Mfr. Part No.:
6FX8002-5DX38-1BA0 - MAT9061009 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

SIEMENS Drive

Voltage Range

600/1000 V

Series

readycable

Length

10m

COO (Country of Origin):
GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires, protected by a PUR jacket. It is built for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.

Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant

Related links