Igus readycable Series Cable for Use with SEW Drive, 20m Length, 50 V

Subtotal (1 unit)*

£240.13

(exc. VAT)

£288.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.13

*price indicative

RS Stock No.:
226-673
Mfr. Part No.:
0199 5413 - MAT9841405 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

SEW Drive

Voltage Range

50 V

Series

readycable

Length

20m

COO (Country of Origin):
GB
The Igus Encoder Cable features stranded conductors with an especially flexible design made of tinned copper wires. It is built for extremely heavy duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.

Oil resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant

Related links