Igus readycable Series Cable for Use with Allen Bradley Drive, 10m Length, 600/1000 V
- RS Stock No.:
- 226-660
- Mfr. Part No.:
- 2090-CSBM1DG-10AF10 - MAT9851750 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£525.09
(exc. VAT)
£630.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.09 |
*price indicative
- RS Stock No.:
- 226-660
- Mfr. Part No.:
- 2090-CSBM1DG-10AF10 - MAT9851750 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Voltage Range | 600/1000 V | |
| Series | readycable | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With Allen Bradley Drive | ||
Voltage Range 600/1000 V | ||
Series readycable | ||
Length 10m | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable is specifically designed for Allen Bradley drives, making it ideal for medium duty applications. Its outer jacket made of PUR which offers exceptional resistance to oil and can be used in both indoor and outdoor environments, without direct solar radiation. The cable supports unsupported travel distances and is suitable for gliding applications up to 10 meters. Its particularly well suited for machining units and machine tools, as well as low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
