Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-649
- Mfr. Part No.:
- 6FX8002-5DG51-1AF0 - MAT9851550 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£265.76
(exc. VAT)
£318.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.76 |
*price indicative
- RS Stock No.:
- 226-649
- Mfr. Part No.:
- 6FX8002-5DG51-1AF0 - MAT9851550 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | CSA, CE, NFPA, IEC 60332-1-2, EAC, UL, UKCA, RoHS, REACH, PV 3.10.7, DIN EN 50363-10-2 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals CSA, CE, NFPA, IEC 60332-1-2, EAC, UL, UKCA, RoHS, REACH, PV 3.10.7, DIN EN 50363-10-2 | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires, protected by a PUR jacket. It is built for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
