Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 20m Length, 300/500 V
- RS Stock No.:
- 226-611
- Mfr. Part No.:
- IKS0259 - MAT9100032 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
£334.67
(exc. VAT)
£401.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.67 |
*price indicative
- RS Stock No.:
- 226-611
- Mfr. Part No.:
- IKS0259 - MAT9100032 (20m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Voltage Range | 300/500 V | |
| Series | readycable | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Voltage Range 300/500 V | ||
Series readycable | ||
Length 20m | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed specifically for Rexroth drives, perfect for extremely heavy duty applications. Featuring a robust TPE outer jacket, it offers exceptional resistance to oil, including bio oils, making it suitable for both indoor and outdoor environments, though it should be kept out of direct sunlight. With the capability to support unsupported travels and gliding distances of 400 meters or more, it excels in various applications such as storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature operations.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
UV resistant
PVC free
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
UV resistant
PVC free
Related links
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 300/500 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 300/500 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 300/500 V
- Igus readycable Series Cable for Use with SEW Drive 300/500 V
- Igus readycable Series Cable for Use with SIEMENS Drive 300/300 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 300/300 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- RS PRO 175mm LCD Inclinometer
