Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-522
- Mfr. Part No.:
- 0816 208 5 - MAT9851454 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£561.60
(exc. VAT)
£673.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £561.60 |
*price indicative
- RS Stock No.:
- 226-522
- Mfr. Part No.:
- 0816 208 5 - MAT9851454 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | REACH, CE, Cleanroom, DESINA, DIN EN 50363-10-2 PV 3.10.7, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals REACH, CE, Cleanroom, DESINA, DIN EN 50363-10-2 PV 3.10.7, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable is tailored for SEW drives, designed for medium stress applications. Featuring a robust PUR outer jacket, it provides excellent resistance to oil and is suitable for both indoor and outdoor use, without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 10 meters. Its ideal for processing and machine tools, as well as low temperature applications, making it a versatile choice for medium duty environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
