Igus readycable Series Cable for Use with SIEMENS Drive, 20m Length, 50 V

Subtotal (1 unit)*

£288.77

(exc. VAT)

£346.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.77

*price indicative

RS Stock No.:
226-456
Mfr. Part No.:
6FX8002-2CA71-1CA0 - MAT9841506 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Voltage Range

50 V

Length

20m

COO (Country of Origin):
GB
The Igus Signal Cable features stranded conductors in an especially flexible design made from tinned copper wires, encased in a PUR jacket. It is designed for extremely heavy duty applications, offering almost unlimited resistance to oil. It is suitable for both indoor and outdoor use, excluding direct sunlight. It supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.

Oil resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant

Related links