Siemens 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM, 2m Length
- RS Stock No.:
- 217-764
- Mfr. Part No.:
- 3RC7940-0TE20
- Brand:
- Siemens
Subtotal (1 unit)*
£15.91
(exc. VAT)
£19.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.91 |
*price indicative
- RS Stock No.:
- 217-764
- Mfr. Part No.:
- 3RC7940-0TE20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Cable | |
| For Use With | ET 200SP Bus Adapter And 3RC7 ILM | |
| Series | 3RC7 | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Cable | ||
For Use With ET 200SP Bus Adapter And 3RC7 ILM | ||
Series 3RC7 | ||
Length 2m | ||
- COO (Country of Origin):
- IN
The Siemens 3RC7 ILM Communication Cable, with a length of 2 meters, facilitates reliable communication between the ET 200SP BusAdapter and the 3RC7 ILM unit. This cable ensures stable and efficient data transfer, enabling smooth integration and coordinated operation within industrial automation systems.
IEC and cUL approved
RoHS compliant
IP20 protection rated
RoHS compliant
IP20 protection rated
Related links
- Siemens 3RC7 Series Cable for Use with 3RC7 ILM and 3RC7 ILM, 2m Length
- Siemens 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM, 10m Length
- Siemens 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM, 500mm Length
- Siemens 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM, 5m Length
- Siemens 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM, 750mm Length
- Siemens 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM, 1.5m Length
- Siemens 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter, 85mm Length
- Siemens 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00, 45mm Length
