Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105935
- RS Stock No.:
- 196-090
- Mfr. Part No.:
- EAMM-A-S48-60AA
- Brand:
- Festo
Subtotal (1 unit)*
£180.99
(exc. VAT)
£217.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.99 |
*price indicative
- RS Stock No.:
- 196-090
- Mfr. Part No.:
- EAMM-A-S48-60AA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8105935 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8105935 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit introduces an innovative approach to actuator technology, designed to enhance automation and precision in various applications. With its flexible mounting options and robust engineering, this product caters to a broad range of operational environments.
Provides a solid protection rating against environmental factors
Lightweight design facilitates ease of installation and transport
Facilitates precise motion control through engineered interface codes
RoHS compliance underscores commitment to environmental sustainability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105913
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107702
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105926
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105929
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8092271
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105887
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8092255
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637961


