Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128213
- RS Stock No.:
- 195-570
- Mfr. Part No.:
- EHAM-AK-L9-120-L9-120-MR
- Brand:
- Festo
Subtotal (1 unit)*
£261.09
(exc. VAT)
£313.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.09 |
*price indicative
- RS Stock No.:
- 195-570
- Mfr. Part No.:
- EHAM-AK-L9-120-L9-120-MR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Angle Bracket | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EHAM | |
| Standards/Approvals | RoHS | |
| Model Number | 8128213 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Angle Bracket | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EHAM | ||
Standards/Approvals RoHS | ||
Model Number 8128213 | ||
- COO (Country of Origin):
- CN
The Festo Angle kit brings a robust solution to your operational needs, designed specifically for seamless integration in various applications. This standard version excels in versatility, able to perform reliably across a temperature range from -10 °C to 80 °C. Crafted with precision, the kit ensures ease of installation through its through-hole and screw mounting.
RoHS compliant materials contribute to eco friendly operations
Optimised for high durability reducing maintenance needs
Corrosion resistance ensures longevity in challenging conditions
Simplified mounting process facilitates quick setup and adjustments
Related links
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128212
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128214
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128208
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128209
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128207
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128215
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128211
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128210


