Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- RS Stock No.:
- 194-870
- Mfr. Part No.:
- EAMH-60-10-C18.1-P
- Brand:
- Festo
Subtotal (1 unit)*
£74.20
(exc. VAT)
£89.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.20 |
*price indicative
- RS Stock No.:
- 194-870
- Mfr. Part No.:
- EAMH-60-10-C18.1-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is designed for precision in various applications, offering robust performance and reliability. With a focus on maintaining optimal operating conditions, this product excels in scenarios requiring high rotational speeds while ensuring compliance with relevant industry standards. Its versatile mounting position allows for easy integration into different setups, making it suitable for a wide range of conditions. With a modern design and precise engineering, it ensures durability and longevity, essential for demanding environments.
Designed for maximum rotational speeds up to 6000 rpm
Constructed to withstand diverse ambient temperature ranges
RoHS compliant materials underscore a commitment to environmental safety
Optimised for storage stability in various humidity conditions
Constructed to withstand diverse ambient temperature ranges
RoHS compliant materials underscore a commitment to environmental safety
Optimised for storage stability in various humidity conditions
Related links
- Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
