STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 919-6349
- Mfr. Part No.:
- LIS3LV02DL
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-6349
- Mfr. Part No.:
- LIS3LV02DL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.16 V | |
| Package Type | LGA | |
| Sensitivity | 374mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.16 V | ||
Package Type LGA | ||
Sensitivity 374mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
