Texas Instruments Through Hole Hall Effect Sensor Switch, TO-92, 3-Pin
- RS Stock No.:
- 900-9804
- Mfr. Part No.:
- DRV5013BCQLPG
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9804
- Mfr. Part No.:
- DRV5013BCQLPG
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 38 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 38 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
