AN48841B-NL Panasonic, Bipolar Hall Effect Sensor, 5-Pin SMini
- RS Stock No.:
- 726-4034
- Mfr. Part No.:
- AN48841B-NL
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 726-4034
- Mfr. Part No.:
- AN48841B-NL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Package Type | SMini | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Package Type SMini | ||
Pin Count 5 | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- JP
