STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
687-6020
Mfr. Part No.:
LIS3LV02DL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.16 V

Package Type

LGA

Sensitivity

374mV/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C