TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V, Analogue, SO-8, 8-Pin
- RS Stock No.:
- 820-277
- Mfr. Part No.:
- G-MRCO-037
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 2500 units)*
£3,820.39
(exc. VAT)
£4,584.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,820.39 | £1.528 |
*price indicative
- RS Stock No.:
- 820-277
- Mfr. Part No.:
- G-MRCO-037
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Position Sensor | |
| Product Type | Motion Sensor | |
| Number of Axis | 1 | |
| Mount Type | Surface | |
| Interface Type | Analogue | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Maximum Frequency Response | 1MHz | |
| Minimum Frequency Response | 0Hz | |
| Minimum Supply Voltage | 1V | |
| Package Type | SO-8 | |
| Maximum Supply Voltage | 8.5V | |
| Sensitivity | 11.5mV/V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Series | G-MRCO | |
| Automotive Standard | No | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Position Sensor | ||
Product Type Motion Sensor | ||
Number of Axis 1 | ||
Mount Type Surface | ||
Interface Type Analogue | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Maximum Frequency Response 1MHz | ||
Minimum Frequency Response 0Hz | ||
Minimum Supply Voltage 1V | ||
Package Type SO-8 | ||
Maximum Supply Voltage 8.5V | ||
Sensitivity 11.5mV/V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Series G-MRCO | ||
Automotive Standard No | ||
Supply Current 1.6mA | ||
- COO (Country of Origin):
- DE
The TE KMT37 is a magnetic field sensor based on the anisotropic magneto resistance effect. This sensor is widely used for absolute and incremental angle measurement, motor motion control, robotics, Camera positioning, potentiometer replacement and Position measurement in medical applications.
Contactless angular position
Design optimized linearity
High accuracy
Low cost, low power
Self diagnosis feature
Reliable SO8-Package
High rotational speed possible
Related links
- TE Connectivity 1 Axis Surface Mount Motion Sensor 5 V 10V WQFN, 12-Pin
- TE Connectivity 1 Axis Surface Mount Motion Sensor 1 V 10V SO-8, 8-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10V 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
