Linear Displacement Transducer, 1000mm I
- RS Stock No.:
- 775-3827
- Mfr. Part No.:
- M/1000/I
- Brand:
- Solartron Metrology
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3827
- Mfr. Part No.:
- M/1000/I
- Brand:
- Solartron Metrology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Stroke | 1000mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Overall Height | 34.8mm | |
| Overall Width | 1140mm | |
| Overall Depth | 20.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Stroke 1000mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Overall Height 34.8mm | ||
Overall Width 1140mm | ||
Overall Depth 20.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
