Baumer BAV 1G.24K Series Absolute Absolute Encoder, 4096 ppr, Push Pull Signal
- RS Stock No.:
- 499-7548
- Mfr. Part No.:
- BAV 1G.24K.4096-C6-5
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£810.00
(exc. VAT)
£972.00
(inc. VAT)
- RS Stock No.:
- 499-7548
- Mfr. Part No.:
- BAV 1G.24K.4096-C6-5
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 4096 | |
| Series | BAV 1G.24K | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Push Pull | |
| Supply Voltage | 10 → 30 V dc | |
| Resolution | 12 bit | |
| Steps Per Revolution | 360Steps | |
| IP Rating | IP64 | |
| Overall Height | 72.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +65°C | |
| Switching Frequency | 50 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 4096 | ||
Series BAV 1G.24K | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Push Pull | ||
Supply Voltage 10 → 30 V dc | ||
Resolution 12 bit | ||
Steps Per Revolution 360Steps | ||
IP Rating IP64 | ||
Overall Height 72.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
Switching Frequency 50 kHz | ||
