Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V, Analogue Signal, 17 mm Shaft
- RS Stock No.:
- 288-3557
- Distrelec Article No.:
- 302-75-093
- Mfr. Part No.:
- PST360G2-1A-C0007-ERA180-05K
- Brand:
- Piher-Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3557
- Distrelec Article No.:
- 302-75-093
- Mfr. Part No.:
- PST360G2-1A-C0007-ERA180-05K
- Brand:
- Piher-Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Piher-Amphenol | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Diameter | 17mm | |
| Interface Type | Analogue | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 12mm | |
| Overall Width | 50mm | |
| Overall Height | 60mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Chassis | |
| Maximum Operating Temperature | 125°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Piher-Amphenol | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Diameter 17mm | ||
Interface Type Analogue | ||
Terminal Type Wire | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 12mm | ||
Overall Width 50mm | ||
Overall Height 60mm | ||
Standards/Approvals RoHS | ||
Mount Type Chassis | ||
Maximum Operating Temperature 125°C | ||
Switching Frequency 2000Hz | ||
The Hall-Effect Through-Shaft Rotary Position Sensor combines accurate absolute position feedback with a non-contacting sensing element, making it ideal for various applications. The sensor is highly configurable, easily assembled, and offers durability for harsh environments.
Accurate absolute position feedback
Non-contacting sensing element
Highly configurable with programmable angular range
Easily assembled and calibrated
Durable and robust design
Endless mechanical rotational angle
Related links
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Piher-Amphenol PSC-360 Series Position Sensor 5.5V 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor End Type, 5.9 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- Piher-Amphenol PSC-360 Series Hall Effect Position Sensor 15V 6 mm Shaft
