CONTELEC Position Sensor 35V, Analogue
- RS Stock No.:
- 282-1554
- Distrelec Article No.:
- 164-90-129
- Mfr. Part No.:
- VERT-X 2831-736-621-102
- Brand:
- CONTELEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1554
- Distrelec Article No.:
- 164-90-129
- Mfr. Part No.:
- VERT-X 2831-736-621-102
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Product Type | Position Sensor | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | VERT | |
| Standards/Approvals | EN 55022 Class B, EN 61000, IEC 60393, RoHS | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Product Type Position Sensor | ||
Interface Type Analogue | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series VERT | ||
Standards/Approvals EN 55022 Class B, EN 61000, IEC 60393, RoHS | ||
The CONTELEC Angular Position Sensor has durable design due to compact dimensions, slide bearing. It operates on non contact measuring principle with high accuracy and life. It has high corrosion protection due to plastic housing and shaft made of stainless steel. With full resolution and accuracy at programmed electrical angle.
Long life
Compact dimensions
Contactless measuring method
High accuracy of measurement
Related links
- CONTELEC Position Sensor 5V
- CONTELEC Vert-X Series Position Sensor 35V 6 mm Shaft
- CONTELEC VERT-X Series Position Sensor
- CONTELEC Vert-X Series Position/Rotary Encoder Sensor 35V
- CONTELEC Position Sensor
- CONTELEC WAL305 Series Angular Position Sensor 35V, Hollow Type
- CONTELEC WAL300 Series Angular Position Sensor 35V, Hollow Type
- CONTELEC KL Series Position Sensor
