Allen Bradley Absolute Absolute Encoder, Solid Type
- RS Stock No.:
- 220-2580
- Mfr. Part No.:
- 843ES-SIP15BA4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£2,877.85
(exc. VAT)
£3,453.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,877.85 |
*price indicative
- RS Stock No.:
- 220-2580
- Mfr. Part No.:
- 843ES-SIP15BA4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Encoder Technology | Absolute | |
Shaft Type | Solid | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Encoder Technology Absolute | ||
Shaft Type Solid | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has single turn with synchro flange. It has 15 bit safety resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 12 mm solid shaft.
It has IP67 washdown rating
It has small form factor
It has small form factor
Related links
- Allen Bradley Absolute Absolute Encoder, Solid Type
- Allen Bradley Absolute Encoder, Solid Type
- Allen Bradley Absolute Absolute Encoder, Hollow Type
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue Hollow Type, 15mm Shaft
- ABB RSA Series Absolute Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 10mm Shaft
- Turck REM-E Series Absolute Absolute Encoder 6mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 10mm Shaft