Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V, Ethernet IP Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£3,941.00

(exc. VAT)

£4,729.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3,941.00

*price indicative

RS Stock No.:
220-0997
Mfr. Part No.:
843ES-MIP14BA7
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Product Type

Position/Rotary Encoder Sensor

Series

843ES

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Ethernet/IP

Terminal Type

Screw

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

59mm

Overall Width

59mm

Standards/Approvals

IEC

Overall Height

75.5mm

Mount Type

Flange

Maximum Operating Temperature

80°C

The Rockwell Automation 843ES CIP Safety Encoder has multi turns with square flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 10 mm solid shaft.

It has IP67 washdown rating

It has small form factor

Related links