Allen Bradley 843ES Series Absolute Absolute Encoder 30V, Ethernet IP Signal, Solid Type, 12 mm Shaft

Subtotal (1 unit)*

£4,236.61

(exc. VAT)

£5,083.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,236.61

*price indicative

RS Stock No.:
220-2569
Mfr. Part No.:
843ES-MIP15BA7
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Absolute Encoder

Encoder Technology

Absolute

Series

843ES

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

12mm

Interface Type

Ethernet/IP

IP Rating

IP67

Terminal Type

Screw

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

59mm

Overall Height

75.5mm

Standards/Approvals

IEC

Overall Width

59mm

Mount Type

Flange

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with square flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 12 mm solid shaft.

It has IP67 washdown rating

It has small form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy