Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V, Ethernet IP Signal, Solid Type, 9.52 mm Shaft

Subtotal (1 unit)*

£2,906.63

(exc. VAT)

£3,487.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,906.63

*price indicative

RS Stock No.:
220-1002
Mfr. Part No.:
843ES-SIP16BA1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Absolute

Series

843ES

Maximum Revolutions

1rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

9.52mm

Interface Type

Ethernet/IP

Terminal Type

Screw

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

59mm

Overall Height

75.5mm

Overall Width

59mm

Standards/Approvals

IEC

Maximum Operating Temperature

80°C

Mount Type

Flange

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoder has single turn with clamping flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 9.52 mm solid shaft.

It has IP67 washdown rating

It has small form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy