Gefran IC Series Linear Transducer Connector 60V

Image representative of range

Subtotal (1 unit)*

£413.15

(exc. VAT)

£495.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.15

*price indicative

RS Stock No.:
876-189
Mfr. Part No.:
F033551/ IC-C-500-E-I L000X000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

IC

Resistance

10kΩ

Interface Type

Connector

Stroke

500 mm

Maximum Supply Voltage

60V

Standards/Approvals

CE

Overall Width

32mm

Overall Height

556.8mm

Resistance Tolerance

±20 %

Maximum Operating Temperature

100°C

COO (Country of Origin):
IT
The Gefran Rectilinear Displacement Transducer is built for mounting inside hydraulic actuators. Its exposed tracks allow the rod diameter to be reduced to a minimum for seamless installation in small cylinders.

Special constructive technique provides high resistance to working pressures

Features infinite resolution and 0,01mm repeatability

Independent linearity within ± 0,1%Maximum applicable voltage of 60V

Electrical isolation greater than 100MΩ at 500V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy