Gefran Gsf Series Linear Transducer M12 Connector 36V dc
- RS Stock No.:
- 875-732
- Mfr. Part No.:
- F068602/ GSFSMS8000HC1 0000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£338.85
(exc. VAT)
£406.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £338.85 |
*price indicative
- RS Stock No.:
- 875-732
- Mfr. Part No.:
- F068602/ GSFSMS8000HC1 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | Gsf | |
| Housing Material | PBT | |
| Interface Type | M12 Connector | |
| Stroke | 8000 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Overall Depth | 80.5mm | |
| Overall Height | 107.5mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series Gsf | ||
Housing Material PBT | ||
Interface Type M12 Connector | ||
Stroke 8000 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 36V dc | ||
Overall Depth 80.5mm | ||
Overall Height 107.5mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Gefran Wire Position Transducer provides reliable linear measurement in harsh industrial environments. Constructed with a robust PBT plastic body and Durable wire, it ensures dependable tracking under demanding conditions.
IP67 ingress protection against dust and water
Complies with 2014/30/EU electromagnetic compatibility directives
Delivers high repeatability of ± 0.1% FS
Operates reliably in working temperatures from -40 to +85°C
