Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£317.40

(exc. VAT)

£380.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.40

*price indicative

RS Stock No.:
761-501
Mfr. Part No.:
0565052
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

71.3mm

Overall Width

58mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
DE
The Hengstler absolute encoder is designed to provide reliable position feedback in various applications. With its robust design and Advanced features, it ensures superior performance and adaptability in industrial environments.

Offers programmable direction and limit values for enhanced versatility

Operates over a wide supply voltage range of DC 10 to 30 V

Features multiple connection options, including M23 and cable connectors

Provides a maximum speed of 10,000 rpm for high-performance applications

Constructed with IP67 protection class for improved dust and moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy