Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£562.12

(exc. VAT)

£674.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£562.12

*price indicative

RS Stock No.:
761-399
Mfr. Part No.:
0565478
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

58mm

Overall Height

71.3mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Hengstler absolute encoder provides precise positioning and motion sensing. is designed for robust applications, it ensures reliability under various mechanical conditions, making it Ideal for demanding environments.

Housing diameter is 58 mm, designed for space-constrained installations

Protection class IP67 ensures durability against dust and water ingress

Max speed of 10,000 rpm supports high-performance applications

Output code uses binary representation for accurate signal transmission

Operating temperature range of -40 °C to +85 °C ensures functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy