Hengstler RX71TI Series Incremental Incremental Encoder 30V, 5000 ppr ppr, RS422 Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-865
- Mfr. Part No.:
- 0539184
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,122.18
(exc. VAT)
£1,346.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,122.18 |
*price indicative
- RS Stock No.:
- 760-865
- Mfr. Part No.:
- 0539184
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | RX71TI | |
| Pulses Per Revolution | 5000ppr | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Width | 69mm | |
| Standards/Approvals | IECEx | |
| Overall Height | 69mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series RX71TI | ||
Pulses Per Revolution 5000ppr | ||
Output Signal Type RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Width 69mm | ||
Standards/Approvals IECEx | ||
Overall Height 69mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is engineered for precise motion feedback in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Supports resolution up to 10000 ppr
Features robust industrial design
Related links
- Hengstler RX71TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX71TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX71TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
