Hengstler RI58-D Series Incremental Rotary Encoder 30V, 5000 ppr ppr, Incremental Signal, Hollow Shaft Type, 12 mm Shaft
- RS Stock No.:
- 760-845
- Mfr. Part No.:
- 0536043
- Brand:
- Hengstler
Subtotal (1 unit)*
£265.83
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.83 |
*price indicative
- RS Stock No.:
- 760-845
- Mfr. Part No.:
- 0536043
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 5000ppr | |
| Series | RI58-D | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | M23 Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 41.5mm | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 5000ppr | ||
Series RI58-D | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type Incremental Encoder | ||
Terminal Type M23 Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 41.5mm | ||
Overall Width 58mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- GB
The Hengstler Incremental encoder is designed for accurate position and speed feedback in Compact drive systems. it enables direct mounting without coupling, simplifying installation and reducing mechanical complexity.
Enables direct mounting without coupling
Features flexible hollow shaft design
Provides shaft input protection class IP64
Supports reliable operation in actuators and motors
Related links
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
