Hengstler RI58-D Series Incremental Rotary Encoder 30V, 5000 ppr ppr, Incremental Signal, Through Hollow Shaft Type, 10

Subtotal (1 unit)*

£265.83

(exc. VAT)

£319.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.83

*price indicative

RS Stock No.:
760-922
Mfr. Part No.:
0531578
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

5000ppr

Maximum Revolutions

4000rpm

Output Signal Type

Incremental

Shaft Type

Through Hollow Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

IP Rating

IP64

Terminal Type

PVC Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Overall Depth

41.5mm

Overall Width

58mm

Standards/Approvals

cUL us Listed

Overall Height

41.5mm

Maximum Operating Temperature

70°C

Mount Type

Hollow Shaft Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for precise rotational position sensing, providing reliable feedback in various applications. Its direct mounting features make it suitable for both Compact and flexible installation scenarios.

Direct mounting without coupling for easy installation

IP64 protection class for reliable operation in industrial environments

Operating temperatures range from -40 °C to +100 °C, catering to diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy