Hengstler AD36 Series Incremental Absolute Encoder 5V, Binary Signal, Through Hollow Shaft Type, 8 mm Shaft

Image representative of range

Subtotal (1 unit)*

£481.36

(exc. VAT)

£577.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£481.36

*price indicative

RS Stock No.:
760-771
Mfr. Part No.:
0541135
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Incremental

Series

AD36

Maximum Revolutions

10000rpm

Output Signal Type

Binary

Shaft Type

Through Hollow Shaft

Shaft Diameter

8mm

Interface Type

Incremental Encoder

IP Rating

IP40

Terminal Type

PCB Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Depth

32.8mm

Standards/Approvals

UKCA

Overall Height

37.5mm

Overall Width

37.5mm

Mount Type

Plate

Maximum Operating Temperature

120°C

COO (Country of Origin):
DE
The Hengstler Absolute encoder is designed for precise position measurement in demanding industrial environments. it operates reliably across a wide temperature range from -40 °C to +100 °C, ensuring stable performance in extreme conditions.

Operates in temperatures from -40 °C to +100 °C

Provides housing protection class IP64

Supports bandwidth up to 500 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy