Hengstler AC36 Series Incremental Incremental Encoder 5V, Binary Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 760-770
- Mfr. Part No.:
- 0541118
- Brand:
- Hengstler
Subtotal (1 unit)*
£439.80
(exc. VAT)
£527.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.80 |
*price indicative
- RS Stock No.:
- 760-770
- Mfr. Part No.:
- 0541118
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | AC36 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 32.6mm | |
| Overall Width | 30mm | |
| Overall Height | 30mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Round Flange Mount | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series AC36 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 32.6mm | ||
Overall Width 30mm | ||
Overall Height 30mm | ||
Standards/Approvals UKCA | ||
Mount Type Round Flange Mount | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position measurement in demanding industrial environments. it operates reliably across a wide temperature range from -40 °C to +100 °C, ensuring stable performance in extreme conditions.
Operates in temperatures from -40 °C to +100 °C
Provides housing protection class IP64
Supports bandwidth up to 500 kHz
Related links
- Hengstler AC36 Series Incremental Incremental Encoder 5V Solid Shaft Type, 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
