OPKON SLPS Series Linear Potentiometer Cable 28V dc

Subtotal (1 unit)*

£152.42

(exc. VAT)

£182.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.42

*price indicative

RS Stock No.:
749-473
Mfr. Part No.:
SLPS-25-A-2K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

SLPS

Resistance

2kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP40

Maximum Supply Voltage

28V dc

Overall Depth

137mm

Overall Height

18mm

Overall Width

18mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer offers precise measurement, designed for applications requiring reliability and durability under various conditions.

Repeatability of less than 0.01 mm allows for high precision measurement

Anodized aluminium case provides durability and resistance to environmental factors

Operating temperature range of -20°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy