OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc

Subtotal (1 unit)*

£174.19

(exc. VAT)

£209.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.19

*price indicative

RS Stock No.:
749-428
Mfr. Part No.:
ELPC-100-B-V10-CH2
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

ELPC

Housing Material

Anodised Aluminium

Interface Type

4-Pin Connector

IP Rating

IP65

Maximum Supply Voltage

30V dc

Overall Depth

272mm

Overall Width

38mm

Overall Height

38mm

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR
The OPKON linear potentiometer is designed for precise measurement in various applications. Featuring an internal voltage/current conditioner, it is Ideal for determining displacement with high accuracy.

Exceptional repeatability with <lt/>0.01 mm for reliable precision

Operating temperature range of -20°C to +80°C ensures adaptability

Protection level IP 65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy