OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- RS Stock No.:
- 749-439
- Mfr. Part No.:
- RPH-100-B-5K-CH1
- Brand:
- OPKON
Image representative of range
Subtotal (1 unit)*
£143.81
(exc. VAT)
£172.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.81 |
*price indicative
- RS Stock No.:
- 749-439
- Mfr. Part No.:
- RPH-100-B-5K-CH1
- Brand:
- OPKON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | RPH | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP40, IP53 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 296mm | |
| Overall Height | 33mm | |
| Overall Width | 33mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series RPH | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP40, IP53 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 296mm | ||
Overall Height 33mm | ||
Overall Width 33mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer is engineered for precise measurement with a wide stroke range. It offers exceptional durability and accuracy, making it suitable for various demanding applications.
Features <lt/>0.01 mm repeatability for high precision
Infinite resolution guarantees continuous measurement output
Robust construction with IP 40 protection
Operates within a temperature range of -20°C to +80°C
Related links
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
