OPKON SLPIS Series Linear Potentiometer Cable 28V

Image representative of range

Subtotal (1 unit)*

£171.63

(exc. VAT)

£205.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.63

*price indicative

RS Stock No.:
749-358
Mfr. Part No.:
SLPIS-50-A-2K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

SLPIS

Resistance

2kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP40

Maximum Supply Voltage

28V

Overall Depth

181mm

Overall Height

18mm

Overall Width

18mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer offers precise measurement, designed for applications requiring reliable and repeatable positioning with features tailored for industrial use.

Repeatability of less than 0.002 mm ensures high accuracy

Infinite resolution delivers precise displacement readings

Protection level IP 40 ensures durability in harsh conditions

Mechanical life rating of 100 million movements for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy