OPKON MPS Series Magnetic Incremental Encoder 5V dc

Image representative of range

Subtotal (1 unit)*

£391.32

(exc. VAT)

£469.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.32

*price indicative

RS Stock No.:
749-328
Mfr. Part No.:
MPS-B5-270-T20-LD-B-V1-C8G
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Encoder Technology

Magnetic

Product Type

Incremental Encoder

Series

MPS

Interface Type

TTL

Terminal Type

8-Pin

IP Rating

IP65

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-20°C

Overall Depth

437mm

Overall Width

52mm

Overall Height

45mm

Maximum Operating Temperature

80°C

Mount Type

Direct Mount

COO (Country of Origin):
TR
The OPKON magnetic linear encoder provides precise position feedback in Advanced machinery applications, ensuring reliability and performance. It is designed for environments requiring non-contact measurements with excellent accuracy.

Delivers a standard resolution of 5 μm with optional resolutions down to 2.5 μm

Offers ±15 μm accuracy and ±5 μm repeatability for dependable performance

Supports multiple power supply options from 5 VDC to 24 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy