OPKON LMT Series Linear Potentiometer Cable 28V dc

Image representative of range

Subtotal (1 unit)*

£144.18

(exc. VAT)

£173.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.18

*price indicative

RS Stock No.:
749-313
Mfr. Part No.:
LMT-14-A-2K-0M15
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

LMT

Resistance

2kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP63

Maximum Supply Voltage

28V dc

Overall Depth

77mm

Overall Width

13mm

Overall Height

16mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer offers Advanced performance in precision measurement, designed to provide accurate readings for a variety of applications. This technical instrument is tailored for users who demand reliability and precision in their measurements.

Utilises high-quality sensors for exceptional accuracy

Designed for versatile use across numerous industrial applications

Features robust construction, ensuring durability under demanding conditions

Equipped with user-friendly interfaces for easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy