Wachendorff WDGI 36A Series Incremental Encoder 30V dc, 500 ppr ppr, HTL Signal, Solid Shaft Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£157.49

(exc. VAT)

£188.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.49

*price indicative

RS Stock No.:
724-019
Mfr. Part No.:
36A065003HL2
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Incremental

Product Type

Encoder

Series

WDGI 36A

Pulses Per Revolution

500ppr

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

TTL/HTL

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

cULus

Overall Width

36mm

Overall Height

38mm

Maximum Operating Temperature

85°C

Mount Type

Servo Mount

Switching Frequency

600kHz

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy