SICK AFM60B Series Absolute Encoder 32V, 15 ppr ppr

Subtotal (1 unit)*

£665.95

(exc. VAT)

£799.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£665.95

*price indicative

RS Stock No.:
723-956
Mfr. Part No.:
AFM60B-S4KA032768
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Absolute

Series

AFM60B

Pulses Per Revolution

15ppr

Maximum Revolutions

9000rpm

Interface Type

SSI

Terminal Type

Connector

IP Rating

IP65, IP67

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

36mm

Overall Height

60mm

Overall Width

40.1mm

Standards/Approvals

UKCA

Mount Type

Flange

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The SICK Absolute encoder is a precision position feedback device designed for accurate and reliable measurement in industrial motion control systems. it features a stainless steel shaft combined with an aluminium flange and aluminium die cast housing for durability and stability.

Uses an aluminium flange for secure mounting

Provides an aluminium die cast housing for mechanical strength

Offers IP65 enclosure rating for dust and water protection

Supports operation in temperatures from –40 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy