Diodes Inc P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 DMP3130L-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-8377
Mfr. Part No.:
DMP3130L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Number of Elements per Chip

1

Width

1.4mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
CN