Diodes Inc N-Channel MOSFET, 35 A, 80 V, 8-Pin POWERDI3333 DMT8012LFG-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-1186
Mfr. Part No.:
DMT8012LFG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

80 V

Package Type

POWERDI3333

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

3.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

34 nC @ 10 V

Length

3.35mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V