Dual N/P-Channel MOSFET, 13 A, 12 V, 8-Pin POWERDI5060 Diodes Inc DMC1017UPD-13
- RS Stock No.:
- 921-1016
- Mfr. Part No.:
- DMC1017UPD-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1016
- Mfr. Part No.:
- DMC1017UPD-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 13 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | POWERDI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 25 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 2.3 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Length | 4.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 5.85mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 35.4 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 13 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type POWERDI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 25 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 2.3 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Length 4.95mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 5.85mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 35.4 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Forward Diode Voltage 1.2V | ||
