N-Channel MOSFET, 4 A, 30 V, 3-Pin MCPH3 onsemi MCH3474-TL-W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
920-9802
Mfr. Part No.:
MCH3474-TL-W
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

MCPH3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

2mm

Typical Gate Charge @ Vgs

4.7 nC @ 4 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.6mm

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

0.83mm