onsemi N-Channel MOSFET, 3 A, 35 V, 3-Pin CPH3 CPH3455-TL-W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
920-9770
Mfr. Part No.:
CPH3455-TL-W
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

35 V

Package Type

CPH3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

208 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4 nC @ 10 V

Width

1.6mm

Transistor Material

Si

Height

0.9mm

Forward Diode Voltage

1.2V